Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA990.A.001Copy
Manufacturer Standard Lead Time30 weeks
Order Code3935064
Product RangeGuardian MA990 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,298.740 (CNY2,597.5762) |
| 5+ | CNY1,979.210 (CNY2,236.5073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,298.74 (CNY2,597.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA990.A.001Copy
Manufacturer Standard Lead Time30 weeks
Order Code3935064
Product RangeGuardian MA990 Series
Technical Datasheet
Antenna TypeCombo
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingAdhesive
Gain-2.9dB
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular, Linear
Product RangeGuardian MA990 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Combo
Frequency Max
5.925GHz
Gain
-2.9dB
Input Power
-
Antenna Polarisation
Right Hand Circular, Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
Guardian MA990 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
