Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA341.A.LB.001Copy
Manufacturer Standard Lead Time27 weeks
Order Code4582976
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY381.960 (CNY431.6148) |
| 5+ | CNY349.610 (CNY395.0593) |
| 10+ | CNY317.250 (CNY358.4925) |
| 50+ | CNY301.460 (CNY340.6498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY381.96 (CNY431.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA341.A.LB.001Copy
Manufacturer Standard Lead Time27 weeks
Order Code4582976
Technical Datasheet
Antenna Type2G/3G/5G/4G/Cellular/LTE/GPS/GNSS/Glonass/Galileo/BeiDou/LNA/QZSS/SBAS/WiFi/MIMO/NB-IoT/Cat-M
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingMagnetic / SMA Connector
Gain6dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular, Linear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
2G/3G/5G/4G/Cellular/LTE/GPS/GNSS/Glonass/Galileo/BeiDou/LNA/QZSS/SBAS/WiFi/MIMO/NB-IoT/Cat-M
Frequency Max
5.925GHz
Gain
6dBi
Input Power
2W
Antenna Polarisation
Right Hand Circular, Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.15GHz
Antenna Mounting
Magnetic / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
