Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA1047.A.LBICGTT.001Copy
Order Code4680904
Product RangeSuperCombo Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,979.990 (CNY2,237.3887) |
| 5+ | CNY1,630.450 (CNY1,842.4085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,979.99 (CNY2,237.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA1047.A.LBICGTT.001Copy
Order Code4680904
Product RangeSuperCombo Series
Technical Datasheet
Antenna Type2G/3G/5G/4G/Cellular/GPS/GNSS/Glonass/Galileo/BeiDou/L-Band/LNA/QZSS/SBAS/WiFi/MIMO/NB-IoT/Cat-M
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingScrew / Fakra Connector
Gain4.62dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeSuperCombo Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
2G/3G/5G/4G/Cellular/GPS/GNSS/Glonass/Galileo/BeiDou/L-Band/LNA/QZSS/SBAS/WiFi/MIMO/NB-IoT/Cat-M
Frequency Max
5.925GHz
Gain
4.62dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
Screw / Fakra Connector
VSWR
2
Input Impedance
50ohm
Product Range
SuperCombo Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
