Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFXUB52.A.07.C.001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4468722
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.000 (CNY100.570) |
| 5+ | CNY87.220 (CNY98.5586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.00 (CNY100.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXUB52.A.07.C.001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4468722
Technical Datasheet
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingAdhesive / UFL / MHFI / I-Pex Connector
Gain6.03dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
5G NR / Cellular / MIMO / WiFi / ISM / AGPS / IoT / LTE
Frequency Max
5.925GHz
Gain
6.03dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / UFL / MHFI / I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
