Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFXUB16.07.0150AQCopy
Order Code4582963
Product RangeMaximus Series
Your Part Number
123 In Stock
Need more?
123 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.230 (CNY35.2899) |
| 10+ | CNY23.470 (CNY26.5211) |
| 25+ | CNY21.480 (CNY24.2724) |
| 50+ | CNY19.840 (CNY22.4192) |
| 100+ | CNY18.200 (CNY20.566) |
| 500+ | CNY16.300 (CNY18.419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.23 (CNY35.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXUB16.07.0150AQCopy
Order Code4582963
Product RangeMaximus Series
Technical Datasheet
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingI-Pex / MHF1 Connector
Gain6.32dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeMaximus Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
2G / 3G / 5G / 4G / Cellular / LTE / GNSS / WiFi / NB-IoT / Cat-M
Frequency Max
5.925GHz
Gain
6.32dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.15GHz
Antenna Mounting
I-Pex / MHF1 Connector
VSWR
-
Input Impedance
50ohm
Product Range
Maximus Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
