Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoUMF316B7472KFHTCopy
Manufacturer Standard Lead Time42 weeks
Order Code3358797
Your Part Number
2,074 In Stock
Need more?
2,074 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.690 (CNY3.0397) |
| 25+ | CNY1.900 (CNY2.147) |
| 50+ | CNY1.630 (CNY1.8419) |
| 100+ | CNY1.350 (CNY1.5255) |
| 250+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY1.130 (CNY1.2769) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.69 (CNY3.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMF316B7472KFHTCopy
Manufacturer Standard Lead Time42 weeks
Order Code3358797
Technical Datasheet
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Product Width1.6mm
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Specifications
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Operating Temperature Min
-55°C
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
