Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASA32MAC6227MPNDT3Copy
Manufacturer Standard Lead Time2 weeks
Order Code4681031
Product RangeMSAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.370 (CNY21.8881) |
| 10+ | CNY13.460 (CNY15.2098) |
| 25+ | CNY12.640 (CNY14.2832) |
| 50+ | CNY11.900 (CNY13.447) |
| 100+ | CNY11.080 (CNY12.5204) |
| 250+ | CNY10.950 (CNY12.3735) |
| 500+ | CNY10.740 (CNY12.1362) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.37 (CNY21.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASA32MAC6227MPNDT3Copy
Manufacturer Standard Lead Time2 weeks
Order Code4681031
Product RangeMSAS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)4V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeMSAS Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
MSAS Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X6S
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
