Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCASU31LSB7225KTNA01 SMD Multilayer Ceramic Capacitor, 2.2 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4133108-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASU31LSB7225KTNA01Copy
Manufacturer Standard Lead Time35 weeks
Order Code4632690
Product RangeMCAS Series
Your Part Number
705 In Stock
Need more?
705 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.810 (CNY3.1753) |
| 50+ | CNY1.270 (CNY1.4351) |
| 250+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.890 (CNY1.0057) |
| 1000+ | CNY0.821 (CNY0.9277) |
| 2000+ | CNY0.753 (CNY0.8509) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.05 (CNY15.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASU31LSB7225KTNA01Copy
Manufacturer Standard Lead Time35 weeks
Order Code4632690
Product RangeMCAS Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMCAS Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MCAS Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
