Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASL31LAB7106KTNA01.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3273601
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.660 (CNY0.7458) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.66 (CNY0.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASL31LAB7106KTNA01.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3273601
Technical Datasheet
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Operating Temperature Min-55°C
QualificationAEC-Q200
Alternatives for MCASL31LAB7106KTNA01.
6 Products Found
Technical Specifications
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Qualification
AEC-Q200
Capacitance Tolerance
± 10%
Operating Temperature Min
-55°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
