Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMK316BJ475KL-T SMD Multilayer Ceramic Capacitor, 4.7 µF, 10 V, 1206 [3216 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK316BJ475KL-TCopy
Manufacturer Standard Lead Time42 weeks
Order Code4666613
Product RangeM Series
Your Part Number
1,485 In Stock
Need more?
1,485 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 50+ | CNY0.953 (CNY1.0769) |
| 250+ | CNY0.839 (CNY0.9481) |
| 500+ | CNY0.657 (CNY0.7424) |
| 1000+ | CNY0.603 (CNY0.6814) |
| 2000+ | CNY0.550 (CNY0.6215) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.10 (CNY12.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK316BJ475KL-TCopy
Manufacturer Standard Lead Time42 weeks
Order Code4666613
Product RangeM Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
