Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLMF316B7224KLHTCopy
Manufacturer Standard Lead Time17 weeks
Order Code3358753
Your Part Number
1,437 In Stock
Need more?
1,437 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.970 (CNY3.3561) |
| 10+ | CNY1.380 (CNY1.5594) |
| 25+ | CNY1.330 (CNY1.5029) |
| 50+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY1.230 (CNY1.3899) |
| 250+ | CNY1.130 (CNY1.2769) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.97 (CNY3.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMF316B7224KLHTCopy
Manufacturer Standard Lead Time17 weeks
Order Code3358753
Technical Datasheet
Capacitor Case / Package1206 [3216 Metric]
Dielectric CharacteristicX7R
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
1206 [3216 Metric]
Product Length
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Dielectric Characteristic
X7R
Product Width
1.6mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
