Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoHMF316B7224KLHTCopy
Manufacturer Standard Lead Time42 weeks
Order Code3358731
Your Part Number
1,423 In Stock
Need more?
1,423 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.040 (CNY3.4352) |
| 10+ | CNY1.430 (CNY1.6159) |
| 25+ | CNY1.380 (CNY1.5594) |
| 50+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY1.300 (CNY1.469) |
| 250+ | CNY1.180 (CNY1.3334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.04 (CNY3.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMF316B7224KLHTCopy
Manufacturer Standard Lead Time42 weeks
Order Code3358731
Technical Datasheet
Capacitance0.22µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Dielectric CharacteristicX7R
Product Width1.6mm
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Qualification
AEC-Q200
Voltage(DC)
100V
Dielectric Characteristic
X7R
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
