Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEMF316B7474KLHTCopy
Manufacturer Standard Lead Time43 weeks
Order Code3358718
Product RangeM Series
Your Part Number
1,366 In Stock
Need more?
1,366 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.700 (CNY3.051) |
| 10+ | CNY2.550 (CNY2.8815) |
| 25+ | CNY2.480 (CNY2.8024) |
| 50+ | CNY2.400 (CNY2.712) |
| 100+ | CNY2.330 (CNY2.6329) |
| 250+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1000+ | CNY1.570 (CNY1.7741) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.70 (CNY3.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMF316B7474KLHTCopy
Manufacturer Standard Lead Time43 weeks
Order Code3358718
Product RangeM Series
Technical Datasheet
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
16V
Dielectric Characteristic
X7R
Product Length
3.2mm
Qualification
AEC-Q200
Capacitor Case / Package
1206 [3216 Metric]
Product Range
M Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
