Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEMF316AB7106KLHTCopy
Manufacturer Standard Lead Time19 weeks
Order Code3358713
Your Part Number
772 In Stock
Need more?
772 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.880 (CNY3.2544) |
| 10+ | CNY1.350 (CNY1.5255) |
| 25+ | CNY1.310 (CNY1.4803) |
| 50+ | CNY1.270 (CNY1.4351) |
| 100+ | CNY1.230 (CNY1.3899) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.88 (CNY3.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMF316AB7106KLHTCopy
Manufacturer Standard Lead Time19 weeks
Order Code3358713
Technical Datasheet
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Dielectric CharacteristicX7R
Product Length3.2mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Technical Specifications
Voltage(DC)
16V
Dielectric Characteristic
X7R
Capacitor Terminals
Wraparound
Capacitor Case / Package
1206 [3216 Metric]
Product Length
3.2mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072
