Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF35101V1-1000U-A99Copy
Order Code4382056
Product RangeDC Brushless M Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.620 (CNY100.1406) |
| 5+ | CNY81.550 (CNY92.1515) |
| 10+ | CNY81.460 (CNY92.0498) |
| 25+ | CNY81.370 (CNY91.9481) |
| 50+ | CNY81.280 (CNY91.8464) |
| 100+ | CNY81.190 (CNY91.7447) |
| 250+ | CNY81.100 (CNY91.643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.62 (CNY100.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF35101V1-1000U-A99Copy
Order Code4382056
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size35mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM7.2CFM
Noise Rating28dBA
Power Rating720mW
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
35mm
Bearing Type
Vapo Bearing
Noise Rating
28dBA
Rated Speed
10000rpm
Current Rating
60mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
7.2CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
