Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF35100V2-1000U-A99Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382054
Product RangeDC Brushless M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.630 (CNY96.7619) |
| 5+ | CNY78.700 (CNY88.931) |
| 10+ | CNY77.390 (CNY87.4507) |
| 25+ | CNY76.080 (CNY85.9704) |
| 50+ | CNY74.770 (CNY84.4901) |
| 100+ | CNY73.460 (CNY83.0098) |
| 250+ | CNY72.140 (CNY81.5182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.63 (CNY96.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF35100V2-1000U-A99Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382054
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size35mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM6.5CFM
Noise Rating21.8dBA
Power Rating400mW
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
35mm
Bearing Type
Vapo Bearing
Noise Rating
21.8dBA
Rated Speed
7500rpm
Current Rating
80mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
6.5CFM
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
