Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF17080V1-1000U-A99Copy
Order Code4382032
Product RangeDC Brushless M Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.090 (CNY117.6217) |
| 5+ | CNY95.630 (CNY108.0619) |
| 10+ | CNY87.180 (CNY98.5134) |
| 25+ | CNY80.830 (CNY91.3379) |
| 50+ | CNY78.450 (CNY88.6485) |
| 100+ | CNY76.600 (CNY86.558) |
| 250+ | CNY75.240 (CNY85.0212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.09 (CNY117.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF17080V1-1000U-A99Copy
Order Code4382032
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size17mm
External Depth8mm
Bearing TypeVapo Bearing
Air Flow - CFM0.9CFM
Noise Rating21.5dBA
Power Rating470mW
Rated Speed21000rpm
Power Connection Type2 Lead Wires
Current Rating93mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
17mm
Bearing Type
Vapo Bearing
Noise Rating
21.5dBA
Rated Speed
21000rpm
Current Rating
93mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
8mm
Air Flow - CFM
0.9CFM
Power Rating
470mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100699
