Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF17080V1-1000U-A99Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382032
Product RangeDC Brushless M Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.700 (CNY117.181) |
| 5+ | CNY95.280 (CNY107.6664) |
| 10+ | CNY93.840 (CNY106.0392) |
| 25+ | CNY92.400 (CNY104.412) |
| 50+ | CNY90.960 (CNY102.7848) |
| 100+ | CNY89.520 (CNY101.1576) |
| 250+ | CNY88.080 (CNY99.5304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.70 (CNY117.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF17080V1-1000U-A99Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382032
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size17mm
External Depth8mm
Bearing TypeVapo Bearing
Air Flow - CFM0.9CFM
Noise Rating21.5dBA
Power Rating470mW
Rated Speed21000rpm
Power Connection Type2 Lead Wires
Current Rating93mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
17mm
Bearing Type
Vapo Bearing
Noise Rating
21.5dBA
Rated Speed
21000rpm
Current Rating
93mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
8mm
Air Flow - CFM
0.9CFM
Power Rating
470mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100699