Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN5015H-6G-TRCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel2778113RL
Cut Tape2778113
Your Part Number
399 In Stock
Need more?
399 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.090 | CNY22.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.090 (CNY24.9617) |
| 10+ | CNY14.180 (CNY16.0234) |
| 100+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY8.240 (CNY9.3112) |
| 1000+ | CNY7.620 (CNY8.6106) |
| 5000+ | CNY7.000 (CNY7.910) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN5015H-6G-TRCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel2778113RL
Cut Tape2778113
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max15mA
Average On State Current30A
On State RMS Current50A
Thyristor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current493A
Holding Current Max60mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
30A
Thyristor Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
493A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Gate Trigger Current Max
15mA
On State RMS Current
50A
No. of Pins
3Pins
Holding Current Max
60mA
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000232
