Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC12065DCopy
Order Code3397857
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current12A
Total Capacitive Charge36nC
Diode Case StyleTO-220AC
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STPSC12065D is a 650V, 12A power Schottky silicon carbide diode in a 2 pin TO-220AC package. The SiC diode is an ultra high performance power Schottky diode. It is manufactured using a silicon carbide substrate. The wide band gap material allows the design of a Schottky diode structure with a 650V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behaviour is independent of temperature. It is used in DC/DC converter, high frequency inverter, snubber and boost PFC function.
- Forward voltage drop of 1.30V at IF = 12A
- Maximum operating junction temperature of 175°C
- No or negligible reverse recovery
- Switching behaviour independent of temperature
- High forward surge capability
- D²PAK HV creepage distance (anode to cathode) = 5.38mm min
- ECOPACK2 compliant
- Power efficient
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
36nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
12A
Diode Case Style
TO-220AC
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00187
