
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.060 (CNY144.7078) |
| 10+ | CNY101.570 (CNY114.7741) |
| 25+ | CNY94.870 (CNY107.2031) |
| 50+ | CNY90.190 (CNY101.9147) |
| 100+ | CNY85.500 (CNY96.615) |
| 250+ | CNY83.230 (CNY94.0499) |
Product Information
Product Overview
STM32MP215FAL3 is an Arm®-based microprocessor featuring a heterogeneous dual-core architecture that combines a 64-bit Cortex®-A35 core running at up to 1.5GHz with a Cortex®-M33 core operating at up to 300MHz. This architecture enables high-level operating systems to run on the Cortex-A35 while delivering deterministic real-time performance through the Cortex-M33. The device supports external memories up to 4GB, including DDR3L, DDR4, and LPDDR4 via a 16-bit SDRAM interface, and integrates 456KB of internal SRAM with ECC for enhanced reliability. It incorporates multi-layer AXI and AHB interconnects with up to 123 secure GPIOs featuring interrupt capability. Advanced security functions include Arm® TrustZone® technology, secure boot, hardware cryptographic accelerators, tamper detection, and comprehensive resource isolation. Multimedia capabilities include an LCD-TFT controller supporting 24-bit RGB displays up to 1920 × 1080 resolution and camera interfaces such as MIPI CSI-2.
- 64-bit Cortex®-A35 with NEON™, TrustZone®, and multi-level cache
- Cortex®-M33 core with FPU, MPU, and TrustZone® support
- Octo-SPI interface and flexible external memory controller
- Multiple power domains, LDO regulators, and low-power modes
- 48-channel DMA system for high-performance data transfers
- Up to 37 communication interfaces including USB, CAN-FD, SPI, and Ethernet
- STNoC interconnect up to 600MHz with 128/64/32-bit bus and 32-bit Arm® AMBA® AHB up to 300MHz
- 1.71 to 1.95V and 2.7/3.0 to 3.6V multiple section I/O supply
- Junction temperature range from -40°C to +125°C
- Available in 361 pins VFBGA package
Technical Specifications
STM32 Family STM32MP2 Series Microprocessors
196KB
361Pins
3.6V
Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
32 bit, 64 bit
-40°C
-
STM32
2Cores
VFBGA
1.71V
1.5GHz
123I/O's
Surface Mount
125°C
STM32MP2
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
