Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T201Y-70MH1FCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3367099RL
Cut Tape3367099
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY113.930 | CNY113.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.930 (CNY128.7409) |
| 10+ | CNY92.460 (CNY104.4798) |
| 25+ | CNY87.510 (CNY98.8863) |
| 50+ | CNY84.350 (CNY95.3155) |
| 100+ | CNY81.190 (CNY91.7447) |
| 250+ | CNY78.230 (CNY88.3999) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T201Y-70MH1FCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3367099RL
Cut Tape3367099
Technical Datasheet
InterfacesParallel
Clock FormatHH:MM:SS
Date FormatDay; Date; Month; Year; Century
Clock IC TypeTimekeeper
Time FormatHH:MM:SS
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Clock IC Case StyleSOH
IC Case / PackageSOH
No. of Pins44Pins
IC Interface TypeParallel
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
Parallel
Date Format
Day; Date; Month; Year; Century
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
IC Case / Package
SOH
IC Interface Type
Parallel
Qualification
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Clock Format
HH:MM:SS
Clock IC Type
Timekeeper
Supply Voltage Min
4.5V
Clock IC Case Style
SOH
No. of Pins
44Pins
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00089
