
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.250 | CNY24.25 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.250 (CNY27.4025) |
| 10+ | CNY16.720 (CNY18.8936) |
| 50+ | CNY15.890 (CNY17.9557) |
| 100+ | CNY15.050 (CNY17.0065) |
| 250+ | CNY14.260 (CNY16.1138) |
| 500+ | CNY13.830 (CNY15.6279) |
| 1000+ | CNY13.400 (CNY15.142) |
| 2500+ | CNY12.590 (CNY14.2267) |
Product Information
Product Overview
M41T01M6F is a low-power serial real-time clock (RTC) with built-in battery switchover circuit. This built-in 32.768kHz oscillator circuit works with an external crystal and does not need any load capacitors. The clock has a built-in power sense circuit which detects power failures and automatically switches to the battery supply during power failures. Eight bytes of the RAM are used for the clock/calendar function and are configured in binary-coded decimal (BCD) format. Addresses and data are transferred serially via a two-line bidirectional bus. The built-in address register is incremented automatically after each WRITE or READ data byte. The energy needed to sustain the RAM and clock operations can be supplied from a small lithium coin cell.
- Operating voltage range is 2.0V to 5.5V
- Operating temperature range is –40°C to 85°C
- Case style is SO8
- Software clock calibration
- Automatic switchover and deselect circuitry
- Ultra-low battery supply current is 800nA
- Low operating current is 300μA
- Battery and capacitor backup
- Automatic leap year compensation
Technical Specifications
Serial
Day; Date; Month; Year; Century
Calendar, Clock
SOIC
SOIC
Serial
-
85°C
No SVHC (25-Jun-2025)
HH:MM:SS
HH:MM:SS
2V
5.5V
8Pins
-
-40°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
