Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.950 (CNY201.0835) |
| 5+ | CNY170.670 (CNY192.8571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.95 (CNY201.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoVGASPL1VVCopy
Order Code4291841
Technical Datasheet
Connector Type AD-Sub HD VGA-15 Plug
Connector Type BD-Sub HD VGA-15 Plug, x 2
Cable Length - Imperial8.2"
Cable Length - Metric208mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
VGASPL1VV is a VGA to 2x VGA video splitter cable (M/F). This VGASPL1VV 1-foot VGA video splitter cable lets you connect two VGA displays to a single VGA video source.
- Easily enable one VGA signal to be connected to two displays
- Drive two displays from one source using just a cable
- Split a single VGA signal into two, no power adapter required
- 8.2in (20.8cm) cable length, 0.4in (9mm) cable OD
- Number of conductors: 15
- Gold connector plating
- Polyvinyl chloride cable jacket material, Aluminium-mylar foil with braid cable shield material
- Black colour, 28AWG wire gauge
- CMG rated (general purpose) fire rating
- 20481536 at 85Hz maximum digital resolutions
Technical Specifications
Connector Type A
D-Sub HD VGA-15 Plug
Cable Length - Imperial
8.2"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
D-Sub HD VGA-15 Plug, x 2
Cable Length - Metric
208mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159
