Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoVGASPL1VVCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291841
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.950 (CNY201.0835) |
| 5+ | CNY170.670 (CNY192.8571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.95 (CNY201.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoVGASPL1VVCopy
Manufacturer Standard Lead Time10 weeks
Order Code4291841
Technical Datasheet
Connector Type AD-Sub HD VGA-15 Plug
Connector Type BD-Sub HD VGA-15 Plug, x 2
Cable Length - Imperial8.2"
Cable Length - Metric208mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
VGASPL1VV is a VGA to 2x VGA video splitter cable (M/F). This VGASPL1VV 1-foot VGA video splitter cable lets you connect two VGA displays to a single VGA video source.
- Easily enable one VGA signal to be connected to two displays
- Drive two displays from one source using just a cable
- Split a single VGA signal into two, no power adapter required
- 8.2in (20.8cm) cable length, 0.4in (9mm) cable OD
- Number of conductors: 15
- Gold connector plating
- Polyvinyl chloride cable jacket material, Aluminium-mylar foil with braid cable shield material
- Black colour, 28AWG wire gauge
- CMG rated (general purpose) fire rating
- 20481536 at 85Hz maximum digital resolutions
Technical Specifications
Connector Type A
D-Sub HD VGA-15 Plug
Cable Length - Imperial
8.2"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
D-Sub HD VGA-15 Plug, x 2
Cable Length - Metric
208mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159