Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVT12T-2N112Copy
Manufacturer Standard Lead Time10 weeks
Order Code4398895
Product RangeV12 Series
Also Known As6026209
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,095.450 (CNY1,237.8585) |
| 5+ | CNY1,060.760 (CNY1,198.6588) |
| 10+ | CNY1,039.550 (CNY1,174.6915) |
| 25+ | CNY1,018.330 (CNY1,150.7129) |
| 50+ | CNY997.120 (CNY1,126.7456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,095.45 (CNY1,237.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVT12T-2N112Copy
Manufacturer Standard Lead Time10 weeks
Order Code4398895
Product RangeV12 Series
Also Known As6026209
Technical Datasheet
Sensing Range Max115mm
Sensor Output TypeNPN
Sensing MethodEnergetic, Proximity
Product RangeV12 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
115mm
Sensing Method
Energetic, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN
Product Range
V12 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071
