Print Page
1 In Stock
1 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY924.740 (CNY1,044.9562) |
| 5+ | CNY894.440 (CNY1,010.7172) |
| 10+ | CNY866.110 (CNY978.7043) |
| 25+ | CNY848.790 (CNY959.1327) |
| 50+ | CNY831.470 (CNY939.5611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY924.74 (CNY1,044.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTE6-N1212Copy
Manufacturer Standard Lead Time11 weeks
Order Code4384758
Product RangeG6 Series
Also Known As1051784
Technical Datasheet
Sensing Range Max300mm
Sensing MethodEnergetic, Proximity
Sensor Output TypeNPN
Product RangeG6 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
300mm
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Energetic, Proximity
Product Range
G6 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057

