Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No12411104791Copy
Manufacturer Standard Lead Time16 weeks
Order Code150243
Product RangeMCS18 Series
Your Part Number
735 In Stock
Need more?
735 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.160 (CNY58.9408) |
| 5+ | CNY47.070 (CNY53.1891) |
| 10+ | CNY43.480 (CNY49.1324) |
| 20+ | CNY41.400 (CNY46.782) |
| 50+ | CNY39.220 (CNY44.3186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.16 (CNY58.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No12411104791Copy
Manufacturer Standard Lead Time16 weeks
Order Code150243
Product RangeMCS18 Series
Technical Datasheet
Product RangeMCS18 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force300gf
Contact Rating125mA at 48VDC
Switch Dimensions (L x W)18mm Dia
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 12411104791 is a front panel short-stroke membrane Tactile Switch with SPST contact arrangement, round black bezel and silver-plated contacts.
- IP65 Protection rating
- Unique mechanical switch with tactile feedback
- Extremely high life time of 5-million switching
- -25 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MCS18 Series
Switch Mounting
Through Hole
Actuating Force
300gf
Switch Dimensions (L x W)
18mm Dia
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
125mA at 48VDC
IP Rating
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
