Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No12411100793Copy
Manufacturer Standard Lead Time14 weeks
Order Code150247
Product RangeMCS18 Series
Your Part Number
51 In Stock
200 more incoming. You can reserve stock now
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.010 (CNY41.8213) |
| 5+ | CNY35.810 (CNY40.4653) |
| 10+ | CNY33.810 (CNY38.2053) |
| 20+ | CNY32.820 (CNY37.0866) |
| 50+ | CNY31.910 (CNY36.0583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.01 (CNY41.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No12411100793Copy
Manufacturer Standard Lead Time14 weeks
Order Code150247
Product RangeMCS18 Series
Technical Datasheet
Product RangeMCS18 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force300gf
Contact Rating125mA at 48VDC
Switch Dimensions (L x W)18mm x 18mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MCS18 series front panel short-stroke membrane Tactile Switch with SPST contact arrangement and momentary action.
- IP65 Protection rating
- Unique mechanical switch with tactile feedback
- Extremely high life time of 5-million switching
- Small mounting depth
- -25 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MCS18 Series
Switch Mounting
Through Hole
Actuating Force
300gf
Switch Dimensions (L x W)
18mm x 18mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
125mA at 48VDC
IP Rating
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
