Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.1082.8Copy
Manufacturer Standard Lead Time18 weeks
Order Code2082865
Product RangeMTG Series
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.330 (CNY41.0529) |
| 10+ | CNY31.910 (CNY36.0583) |
| 25+ | CNY29.850 (CNY33.7305) |
| 50+ | CNY29.320 (CNY33.1316) |
| 100+ | CNY25.440 (CNY28.7472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.33 (CNY41.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1082.8Copy
Manufacturer Standard Lead Time18 weeks
Order Code2082865
Product RangeMTG Series
Technical Datasheet
Product RangeMTG Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force250gf
Contact Rating125mA at 48VDC
Switch Dimensions (L x W)12.7mm x 12.7mm
IP RatingIP40
IlluminationNon Illuminated
SVHCLead (21-Jan-2025)
Product Overview
The MTG series print-mount short-stroke Tactile Switch with momentary action and SPST contact arrangement.
- Reliable tactile feedback
- Simple assembly, long life time and short lead time
- Various designs with 1/4 and 1/2" are possible with different height
- Variable colour design and lettering
- Available for through-hole and SMD assembly
- IP40 and IP67 Protection rating
Applications
Industrial
Technical Specifications
Product Range
MTG Series
Switch Mounting
Through Hole
Actuating Force
250gf
Switch Dimensions (L x W)
12.7mm x 12.7mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
125mA at 48VDC
IP Rating
IP40
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
