Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9LG0412P3G001Copy
Manufacturer Standard Lead Time56 weeks
Order Code4528433
Product RangeSan Ace 40L Series
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY575.790 (CNY650.6427) |
| 5+ | CNY547.780 (CNY618.9914) |
| 10+ | CNY519.770 (CNY587.3401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY575.79 (CNY650.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9LG0412P3G001Copy
Manufacturer Standard Lead Time56 weeks
Order Code4528433
Product RangeSan Ace 40L Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM32.9CFM
Noise Rating68dBA
Power Rating22.8W
Rated Speed33500rpm
Power Connection Type12 Lead Wires, PWM Control, Sensor Output
Current Rating1.9A
IP Rating-
Air Flow - m3/min0.93m³/min
Product RangeSan Ace 40L Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
68dBA
Rated Speed
33500rpm
Current Rating
1.9A
Air Flow - m3/min
0.93m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
32.9CFM
Power Rating
22.8W
Power Connection Type
12 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 40L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
