Print Page
CL31B475KBHNNNF
SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL31B475KBHNNNF SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1515621-40.jpg)
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL31B475KBHNNNFCopy
Manufacturer Standard Lead Time43 weeks
Order Code4748604
Product RangeCL Series
Your Part Number
7,773 In Stock
Need more?
7,773 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.830 (CNY3.1979) |
| 10+ | CNY1.620 (CNY1.8306) |
| 100+ | CNY0.969 (CNY1.095) |
| 500+ | CNY0.778 (CNY0.8791) |
| 1000+ | CNY0.664 (CNY0.7503) |
| 2000+ | CNY0.651 (CNY0.7356) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.83 (CNY3.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL31B475KBHNNNFCopy
Manufacturer Standard Lead Time43 weeks
Order Code4748604
Product RangeCL Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCL Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559