Print Page
CL31B104KBP5PNF
CAP, AEC-Q200, 0.1UF, 50V, MLCC, 1206
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL31B104KBP5PNFCopy
Manufacturer Standard Lead Time52 weeks
Order Code3537187
Product RangeCL Series
Your Part Number
8,552 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
8,532 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.820 (CNY3.1866) |
| 10+ | CNY1.690 (CNY1.9097) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY0.870 (CNY0.9831) |
| 1000+ | CNY0.798 (CNY0.9017) |
| 2000+ | CNY0.783 (CNY0.8848) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.82 (CNY3.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL31B104KBP5PNFCopy
Manufacturer Standard Lead Time52 weeks
Order Code3537187
Product RangeCL Series
Technical Datasheet
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Product RangeCL Series
Product Length3.2mm
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Voltage(DC)
50V
Product Range
CL Series
Operating Temperature Max
125°C
Capacitor Case / Package
1206 [3216 Metric]
Product Length
3.2mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065