Print Page
CL10F104ZB8NNNC
SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], -20%, +80%, Y5V
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL10F104ZB8NNNC SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], -20%, +80%, Y5V](https://www.element14.cn/productimages/standard/en_GB/4158838-40.jpg)
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10F104ZB8NNNCCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3010124
Cut Tape3013450
Product RangeCL Series
Your Part Number
151,470 In Stock
Need more?
143,470 Delivery in 5-6 Business Days(UK stock)
8,000 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.402 | CNY4.02 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.402 (CNY0.4543) |
| 100+ | CNY0.355 (CNY0.4012) |
| 500+ | CNY0.249 (CNY0.2814) |
| 1000+ | CNY0.223 (CNY0.252) |
| 2000+ | CNY0.202 (CNY0.2283) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.198 (CNY0.2237) |
| 20000+ | CNY0.155 (CNY0.1752) |
| 40000+ | CNY0.136 (CNY0.1537) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10F104ZB8NNNCCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3010124
Cut Tape3013450
Product RangeCL Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeCL Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
Y5V
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
-20%, +80%
Product Range
CL Series
Product Width
0.85mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CL10F104ZB8NNNC
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001