Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoVS90VLNVWMTFTRCopy
Manufacturer Standard Lead Time65 weeks
Order Code3953326
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.010 (CNY5.6613) |
| 10+ | CNY3.350 (CNY3.7855) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY1.700 (CNY1.921) |
| 1000+ | CNY1.160 (CNY1.3108) |
| 5000+ | CNY1.020 (CNY1.1526) |
Price for:Each
Minimum: 5
Multiple: 5
CNY25.05 (CNY28.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoVS90VLNVWMTFTRCopy
Manufacturer Standard Lead Time65 weeks
Order Code3953326
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage90V
Clamping Voltage Max146V
Diode Case StylePMDE
No. of Pins2Pins
Minimum Breakdown Voltage104V
Maximum Breakdown Voltage116V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
-
Reverse Standoff Voltage
90V
Diode Case Style
PMDE
Minimum Breakdown Voltage
104V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
146V
No. of Pins
2Pins
Maximum Breakdown Voltage
116V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
