Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoVS30VUA1VWMTFTRCopy
Manufacturer Standard Lead Time65 weeks
Order Code3953304
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.720 (CNY6.4636) |
| 10+ | CNY3.560 (CNY4.0228) |
| 100+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY1.800 (CNY2.034) |
| 1000+ | CNY1.270 (CNY1.4351) |
| 5000+ | CNY1.190 (CNY1.3447) |
Price for:Each
Minimum: 5
Multiple: 5
CNY28.60 (CNY32.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoVS30VUA1VWMTFTRCopy
Manufacturer Standard Lead Time65 weeks
Order Code3953304
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max48.4V
Diode Case StylePMDE
No. of Pins2Pins
Minimum Breakdown Voltage33V
Maximum Breakdown Voltage37V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Technical Specifications
Product Range
-
Reverse Standoff Voltage
30V
Diode Case Style
PMDE
Minimum Breakdown Voltage
33V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
48.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
37V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
