Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoVS26VUA1VWMTFTRCopy
Manufacturer Standard Lead Time65 weeks
Order Code3953302
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.880 (CNY6.6444) |
| 10+ | CNY3.610 (CNY4.0793) |
| 100+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1000+ | CNY1.360 (CNY1.5368) |
| 5000+ | CNY1.220 (CNY1.3786) |
Price for:Each
Minimum: 5
Multiple: 5
CNY29.40 (CNY33.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoVS26VUA1VWMTFTRCopy
Manufacturer Standard Lead Time65 weeks
Order Code3953302
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage26V
Clamping Voltage Max42.1V
Diode Case StylePMDE
No. of Pins2Pins
Minimum Breakdown Voltage28.6V
Maximum Breakdown Voltage32.1V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Technical Specifications
Product Range
-
Reverse Standoff Voltage
26V
Diode Case Style
PMDE
Minimum Breakdown Voltage
28.6V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
42.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
32.1V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
