Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SMLEN3EC8TT86 LED, Green, SMD, 0603 [1608 Metric], 5 mA, 3 V, 527 nm](https://www.element14.cn/productimages/standard/en_GB/3801728-40.jpg)
ManufacturerROHM
Manufacturer Part NoSMLEN3EC8TT86Copy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3954431RL
Cut Tape3954431
Product RangeEXCELED SML-ENx Series
Your Part Number
2,408 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
2,308 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.800 | CNY5.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY4.020 (CNY4.5426) |
| 25+ | CNY3.670 (CNY4.1471) |
| 50+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY2.970 (CNY3.3561) |
| 500+ | CNY2.490 (CNY2.8137) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLEN3EC8TT86Copy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3954431RL
Cut Tape3954431
Product RangeEXCELED SML-ENx Series
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If5mA
Forward Voltage3V
Wavelength Typ527nm
Luminous Intensity140mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeEXCELED SML-ENx Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
3V
Luminous Intensity
140mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
527nm
Viewing Angle
-
Product Range
EXCELED SML-ENx Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
