Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSMLA12BN8TT86Copy
Order Code
Re-Reel4163575RL
Cut Tape4163575
Product RangeEXCELED SML-A1x Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.220 | CNY6.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.220 (CNY7.0286) |
| 10+ | CNY4.300 (CNY4.859) |
| 25+ | CNY3.920 (CNY4.4296) |
| 50+ | CNY3.530 (CNY3.9889) |
| 100+ | CNY3.140 (CNY3.5482) |
| 500+ | CNY2.630 (CNY2.9719) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLA12BN8TT86Copy
Order Code
Re-Reel4163575RL
Cut Tape4163575
Product RangeEXCELED SML-A1x Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size1.6mm x 1.15mm
Forward Current If5mA
Forward Voltage2.9V
Wavelength Typ470nm
Luminous Intensity36mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeEXCELED SML-A1x Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Blue
LED Case Size
1.6mm x 1.15mm
Forward Voltage
2.9V
Luminous Intensity
36mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
470nm
Viewing Angle
-
Product Range
EXCELED SML-A1x Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
