Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSML012ENTT86Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4061193RL
Cut Tape4061193
Product RangeSML012x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.400 | CNY15.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.400 (CNY17.402) |
| 10+ | CNY10.590 (CNY11.9667) |
| 25+ | CNY9.810 (CNY11.0853) |
| 50+ | CNY9.030 (CNY10.2039) |
| 100+ | CNY8.240 (CNY9.3112) |
| 500+ | CNY7.210 (CNY8.1473) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML012ENTT86Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4061193RL
Cut Tape4061193
Product RangeSML012x Series
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size3mm x 2mm
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ525nm
Luminous Intensity360mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML012x Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Chip LED with reflector
- Improved the concentration of viewing angle and luminous intensity to the front direction
- Suitable for use in industrial equipment
- Package size is 3mm x 2mm (t=1.3mm)
- Emitting colour is bluish-green
- Luminous intensity (single) (typ) is 360mcd
- Dominant wave-length λP (single) (typ) is 525nm
- Forward voltage VF (typ) is 3.2V and forward current IF is 20mA at VF
- InGaN chip structure
- Operating temperature range from -30 to 85°C
Technical Specifications
LED Colour
Green
LED Case Size
3mm x 2mm
Forward Voltage
3.2V
Luminous Intensity
360mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
-
Product Range
SML012x Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
