Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SML-P13FTT86R LED, Green, SMD, 0402 [1005 Metric], 20 mA, 2.1 V, 566 nm](https://www.element14.cn/productimages/standard/en_GB/2507543-40.jpg)
ManufacturerROHM
Manufacturer Part NoSML-P13FTT86RCopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3434751RL
Cut Tape3434751
Product RangePICOLED SML-P13x
Your Part Number
2,775 In Stock
70,000 more incoming. You can reserve stock now
2,775 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.700 | CNY13.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.700 (CNY3.051) |
| 10+ | CNY1.860 (CNY2.1018) |
| 100+ | CNY1.310 (CNY1.4803) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY0.900 (CNY1.017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-P13FTT86RCopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3434751RL
Cut Tape3434751
Product RangePICOLED SML-P13x
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ566nm
Luminous Intensity18mcd
Viewing Angle-
Lens ShapeRectangular
Product RangePICOLED SML-P13x
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
0402 [1005 Metric]
Forward Voltage
2.1V
Luminous Intensity
18mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
566nm
Viewing Angle
-
Product Range
PICOLED SML-P13x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
