Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SML-H12Y8TT86C LED, Yellow, SMD, 0805 [2012 Metric], 20 mA, 2.2 V, 590 nm](https://www.element14.cn/productimages/standard/en_GB/2507535-40.jpg)
ManufacturerROHM
Manufacturer Part NoSML-H12Y8TT86CCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel2829446RL
Cut Tape2829446
Product RangeEXCELED SML-H12x(C)
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.869 (CNY0.982) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-H12Y8TT86CCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel2829446RL
Cut Tape2829446
Product RangeEXCELED SML-H12x(C)
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ590nm
Luminous Intensity63mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeEXCELED SML-H12x(C)
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
LED Colour
Yellow
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.2V
Luminous Intensity
63mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
-
Product Range
EXCELED SML-H12x(C)
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
