Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SML-H12V8TT86 LED, SML-H1, Red, SMD, 0805 [2012 Metric], 20 mA, 2.2 V, 630 nm](https://www.element14.cn/productimages/standard/en_GB/2507535-40.jpg)
ManufacturerROHM
Manufacturer Part NoSML-H12V8TT86Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2507541RL
Cut Tape2507541
Your Part Number
573 In Stock
6,000 more incoming. You can reserve stock now
573 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.850 | CNY24.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.850 (CNY5.4805) |
| 10+ | CNY3.230 (CNY3.6499) |
| 100+ | CNY2.320 (CNY2.6216) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.770 (CNY2.0001) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-H12V8TT86Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2507541RL
Cut Tape2507541
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ630nm
Luminous Intensity25mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.2V
Luminous Intensity
25mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
