Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SML-E12DWT86 LED, Orange, SMD, 0603 [1608 Metric], 20 mA, 2 V, 606.5 nm](https://www.element14.cn/productimages/standard/en_GB/2762557-40.jpg)
ManufacturerROHM
Manufacturer Part NoSML-E12DWT86Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3434735RL
Cut Tape3434735
Product RangeEXCELED SML-E1
Your Part Number
4,896 In Stock
Need more?
4,896 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.070 | CNY15.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.070 (CNY3.4691) |
| 10+ | CNY2.120 (CNY2.3956) |
| 100+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY1.140 (CNY1.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-E12DWT86Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3434735RL
Cut Tape3434735
Product RangeEXCELED SML-E1
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ606.5nm
Luminous Intensity150mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeEXCELED SML-E1
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Orange
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
150mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
606.5nm
Viewing Angle
-
Product Range
EXCELED SML-E1
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
