Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSML-E12D8WT86Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel2762557RL
Cut Tape2762557
Product RangeEXCELED SML-E1x
Your Part Number
685 In Stock
90,000 more incoming. You can reserve stock now
685 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.110 | CNY10.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.110 (CNY2.3843) |
| 10+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.814 (CNY0.9198) |
| 1000+ | CNY0.695 (CNY0.7854) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-E12D8WT86Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel2762557RL
Cut Tape2762557
Product RangeEXCELED SML-E1x
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ605nm
Luminous Intensity100mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeEXCELED SML-E1x
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-E12D8WT86 from ROHM is an EXCELED™ series, mono coloured chip LED. Typical application of this chip LED include coin processing machines, air-conditioner, handy type digital multimeter, brushless DC motor control, AC servo, network attached storage, DVR/DVS, stepper motor control and electric bike.
- Ultra-thin package of size 1.6mm x 0.8mm (t=0.36), (0603)
- Orange emitting colour
- AlGaInP chip structure
- Typical 605nm dominant wave length λD (single)
- Typical 100mcd luminous intensity (single)
- 20mA forward current(IF)
- Operating temperature range from -40°C to 85°C
- Mini-mould package type
Applications
LED Lighting
Technical Specifications
LED Colour
Orange
LED Case Size
0603
Forward Voltage
2.2V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
-
Product Range
EXCELED SML-E1x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
