Print Page
1 In Stock
6,000 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.610 | CNY13.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.610 (CNY2.9493) |
| 10+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.020 (CNY1.1526) |
| 1000+ | CNY0.935 (CNY1.0566) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D15U2WT86Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel2672848RL
Cut Tape2672848
Product RangeSML-D15
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2V
Wavelength Typ615nm
Luminous Intensity140mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-D15
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-D15U2WT86 from ROHM is a red colour 615nm LED indicator. This single rank product enables high brightness and high reliability.
- AlGaInP chip material
- Chip dimension is 1.6mm x 0.8mm (t=0.55mm)
- 84mW power dissipation
- 35mA forward current
- Reverse voltage VR is 5V
- Forward voltage VF is 2V at IF = 20mA
- Reverse current IR is 10µA at VR = 5V
- Luminous intensity IV is 140mcd (typ) at IF=20mA
- Operating temperature range from -40°C to +100°C
- Wide operating temperature range from -40°C to 100°C
Applications
Signalling, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
LED Colour
Red
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
140mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
615nm
Viewing Angle
-
Product Range
SML-D15
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006

