Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SML-D13UWT86A LED, Red, SMD, 0603 [1608 Metric], 20 mA, 2 V, 620 nm](https://www.element14.cn/productimages/standard/en_GB/3801721-40.jpg)
ManufacturerROHM
Manufacturer Part NoSML-D13UWT86ACopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3434728RL
Cut Tape3434728
Product RangeSML-D13x(A)
Your Part Number
608 In Stock
6,000 more incoming. You can reserve stock now
608 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.140 | CNY15.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.550 (CNY1.7515) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.180 (CNY1.3334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D13UWT86ACopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3434728RL
Cut Tape3434728
Product RangeSML-D13x(A)
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ620nm
Luminous Intensity85mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-D13x(A)
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
85mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
620nm
Viewing Angle
-
Product Range
SML-D13x(A)
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
