Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SML-D13DWT86A LED, Orange, SMD, 0603 [1608 Metric], 20 mA, 2 V, 605 nm](https://www.element14.cn/productimages/standard/en_GB/3801721-40.jpg)
ManufacturerROHM
Manufacturer Part NoSML-D13DWT86ACopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3434724RL
Cut Tape3434724
Product RangeSML-D13x(A)
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.300 | CNY16.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.300 (CNY3.729) |
| 10+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY1.940 (CNY2.1922) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.260 (CNY1.4238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D13DWT86ACopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3434724RL
Cut Tape3434724
Product RangeSML-D13x(A)
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity120mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-D13x(A)
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Orange
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
120mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
-
Product Range
SML-D13x(A)
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
