Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SML-A12Y8TT86 LED, Yellow, SMD, 0605 [1613 Metric], 20 mA, 2.2 V, 590 nm](https://www.element14.cn/productimages/standard/en_GB/3954440-40.jpg)
ManufacturerROHM
Manufacturer Part NoSML-A12Y8TT86Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3434718RL
Cut Tape3434718
Product RangeEXCELED SML-A1x
Your Part Number
3,424 In Stock
Need more?
2,100 Next business day delivery available(Shanghai stock)
1,324 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.570 | CNY7.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.570 (CNY1.7741) |
| 10+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY0.765 (CNY0.8644) |
| 500+ | CNY0.625 (CNY0.7062) |
| 1000+ | CNY0.580 (CNY0.6554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-A12Y8TT86Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3434718RL
Cut Tape3434718
Product RangeEXCELED SML-A1x
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0605 [1613 Metric]
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ590nm
Luminous Intensity63mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeEXCELED SML-A1x
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
0605 [1613 Metric]
Forward Voltage
2.2V
Luminous Intensity
63mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
-
Product Range
EXCELED SML-A1x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
