Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SML-A12M8TT86 LED, Yellow Green, SMD, 0605 [1613 Metric], 20 mA, 2.2 V, 572 nm](https://www.element14.cn/productimages/standard/en_GB/3954440-40.jpg)
ManufacturerROHM
Manufacturer Part NoSML-A12M8TT86Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3434712RL
Cut Tape3434712
Product RangeEXCELED SML-A1x
Your Part Number
710 In Stock
6,000 more incoming. You can reserve stock now
710 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.640 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.640 (CNY4.1132) |
| 10+ | CNY2.520 (CNY2.8476) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.360 (CNY1.5368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-A12M8TT86Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3434712RL
Cut Tape3434712
Product RangeEXCELED SML-A1x
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
LED Case Size0605 [1613 Metric]
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ572nm
Luminous Intensity25mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeEXCELED SML-A1x
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow Green
LED Case Size
0605 [1613 Metric]
Forward Voltage
2.2V
Luminous Intensity
25mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
-
Product Range
EXCELED SML-A1x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
